Worksafe WSD524 Fibre Backed Disc Ø125mm - 24Grit Pack of 25

MPN
WSD524
Brand
Worksafe
EAN-13
5055257206151
Order Code
94-1824
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £9.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Aluminium oxide abrasive fibre backed sanding disc. Suitable for working on wood or metal surfaces. For use with portable disc sanders.
  • Aluminium oxide abrasive fibre backed sanding disc.
  • Suitable for working on wood or metal surfaces.
  • For use with portable disc sanders.
  • Ø125mm Disc, 24Grit.
  • Pack of 25.
  • Model No. WSD524
Type Sanding Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 25
Disc Size Ø125mm(5")
Grit 24Grit
Lifetime Warranty No
Nett Weight 0.88kg
Pack Qty 25

Reviews

Be the first to submit a review

Trustpilot