Worksafe WSC16133 Caravan & Camping Mains Unit with RCD 15m

MPN
WSC16133
Brand
Worksafe
EAN-13
5054511823974
Order Code
94-1855
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £86.00 £77.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Caravan and camping mains unit fitted with three UK standard 230V ~ 50Hz 13A sockets and a 2P+E Plug rated at 230V ~ 50Hz 16A. Fitted with a residual current circuit breaker 25A 2-pole and a mini circuit breaker 16A 2-pole. IP44 Rated.
  • Caravan and camping mains unit fitted with three UK standard 230V ~ 50Hz 13A sockets and a 2P+E Plug rated at 230V ~ 50Hz 16A.
  • Fitted with a residual current circuit breaker 25A 2-pole and a mini circuit breaker 16A 2-pole.
  • H05VV-F 3G Cable.
  • Cable Section: 1.5mm².
  • Cable Length: 15m.
  • IP44 Rated.
  • Model No. WSC16133
Type Converter
Cable Length 15m
Cable Section 1.5mm²
Length 15m
Nett Weight 2.745kg
Number of Sockets 3
Voltage 230V

Reviews

Be the first to submit a review

Trustpilot