Worksafe WPHG01 Heated Puffy Gilet 5V

Sealey Brand: Sealey
Waterproof gilet with three carbon fibre heating elements. Heating elements are in the back and each side of the chest. Three different heat modes controlled by colour changing button (White – Low, Blue – Medium, Red – High). One size fits all design with adjustable chest and waist size. Power bank not included but required, recommended 2A output for optimum use.
Description Image Product Buy Pricing (Ex VAT) Size Type ½ Bottom Width ½ Chest Width Across Shoulder Current Draw Front Length Nett Weight Sleeve length
Sealey WPHG01 Heated Puffy Gilet 5V
Sealey WPHG01 Heated Puffy Gilet 5V
Standard range
Order code: 94-0931
MPN: WPHG01

Despatched within 2 working days - 100 in stock
1+ £66.80
Price per unit Ex VAT
One Size Gilet 56cm, 59cm, 62cm, 65cm 56cm, 59cm, 62cm, 65cm 48cm 7W 71.5cm 0.420kg
Sealey WPHJ01 Heated Rain Jacket 5V - Small
Sealey WPHJ01 Heated Rain Jacket 5V - Small
Standard range
Order code: 94-0932
MPN: WPHJ01

Out of stockBack-order availability date - 08/11/2026
1+ £50.47
Price per unit Ex VAT
S Jacket 6W
Sealey WPHJ02 Heated Rain Jacket 5V - Medium
Sealey WPHJ02 Heated Rain Jacket 5V - Medium
Standard range
Order code: 94-0933
MPN: WPHJ02

Despatched within 2 working days - 100 in stock
1+ £85.00
Price per unit Ex VAT
M Jacket 6W
Sealey WPHJ03 Heated Rain Jacket 5V - 48" Chest Large
Sealey WPHJ03 Heated Rain Jacket 5V - 48" Chest Large
Standard range
Order code: 94-0934
MPN: WPHJ03

Despatched within 2 working days - 50 in stock
1+ £77.00
Price per unit Ex VAT
L Jacket 58.5cm 61cm 51cm 6W 74cm 0.760kg 67.5cm
Worksafe WPHJ04 Heated Rain Jacket 5V - Extra-Large
Worksafe WPHJ04 Heated Rain Jacket 5V - Extra-Large
Standard range
Order code: 94-0935
MPN: WPHJ04

Despatched within 2 working days - 100 in stock
1+ £188.03
Price per unit Ex VAT
X-Large 61cm 63.5cm 53cm 6W 76cm 0.625kg 68.5cm

Trustpilot