Sealey WPHG01 Heated Puffy Gilet 5V

MPN
WPHG01
Brand
Sealey
EAN-13
5054630389214
Order Code
94-0931
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £66.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Water-resistant gilet with three carbon fibre heating elements. Heating elements are in the back and each side of the chest. Three different heat modes controlled by colour changing button (Blue – Low, White – Medium, Red – High). One-size-fits-all design with adjustable chest and waist size. Power bank not included but required, recommended 2A output for optimum use.
  • Water-resistant gilet with three carbon fibre heating elements.
  • Heating elements are in the back and each side of the chest.
  • Three different heat modes controlled by colour changing button (Blue – Low, White – Medium, Red – High).
  • One-size-fits-all design with adjustable chest and waist size.
  • Power bank not included but required, recommended 2A output for optimum use.
  • Model No. WPHG01
Type Gilet
Size One Size
½ Bottom Width 56cm, 59cm, 62cm, 65cm
½ Chest Width 56cm, 59cm, 62cm, 65cm
Across Shoulder 48cm
Current Draw 7W
Front Length 71.5cm
Nett Weight 0.420kg

Reviews

Be the first to submit a review

Trustpilot