Sealey WPHJ01 Heated Rain Jacket 5V - Small

MPN
WPHJ01
Brand
Sealey
EAN-13
5054511755749
Order Code
94-0932
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £50.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 08/11/2026


Water-resistant jacket with three carbon fibre heating elements. Heating elements are in the back and each side of the chest. Three different heat modes controlled by colour changing button (Blue – Low, Green – Medium, Red – High). Power bank not included but required, recommended 2A output for optimum use.
  • Water-resistant jacket with three carbon fibre heating elements.
  • Heating elements are in the back and each side of the chest.
  • Three different heat modes controlled by colour changing button (Blue – Low, Green – Medium, Red – High).
  • Power bank not included but required, recommended 2A output for optimum use.
  • Model No. WPHJ01
Type Jacket
Size S
Current Draw 6W

Reviews

Be the first to submit a review

Trustpilot