Worksafe WDRTCUP125 Concrete Grinding Head Turbo Row Ø125mm

MPN
WDRTCUP125
Brand
Worksafe
EAN-13
5054630024368
Order Code
94-5336
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ideal for grinding stone and concrete. Turbo row segments allows for a continuous cut therefore a faster cutting speed while also giving a smoother finish. Cold pressed, sintered head allows it to be more durable.
  • Ideal for grinding stone and concrete.
  • Turbo row segments allows for a continuous cut therefore a faster cutting speed while also giving a smoother finish.
  • Cold pressed, sintered head allows it to be more durable.
  • Model No. WDRTCUP125
Diameter Ø125mm
Bore Size 22mm
Bore Ø22mm
Disc Size Ø125mm

Reviews

Be the first to submit a review

Trustpilot