Worksafe SSP78 Deluxe Brow Guard with Aspherical Polycarbonate Full Face Shield

MPN
SSP78
Brand
Worksafe
EAN-13
5054511897845
Order Code
89-9337
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ratchet adjustable headband with front and back padding for extra comfort. Polycarbonate visor for increased protection, stability and durability. Stepped angle adjustment on visor which simply flips up out of the way when not in use. Can be used with standard glasses. Premium quality for automotive, agricultural and industrial applications. Conforms to BS EN 166, Optical Class 1, Impact Grade F.
  • Ratchet adjustable headband with front and back padding for extra comfort.
  • Polycarbonate visor for increased protection, stability and durability.
  • Stepped angle adjustment on visor which simply flips up out of the way when not in use.
  • Can be used with standard glasses.
  • Premium quality for automotive, agricultural and industrial applications.
  • Conforms to BS EN 166, Optical Class 1, Impact Grade F.
  • Order Model No. SSP78.V2R for Replacement Visor.
  • Model No. SSP78
Type Browguard
Lens Colour Clear
Consumable Parts SSP78.V2R - Replacement Visor
Lens Material Polycarbonate
Lens Type Clear
Nett Weight 0.32kg
Standards EN166/B39

Reviews

Be the first to submit a review

Trustpilot