Worksafe SDS6X260 SDS Plus Drill Bit Ø6 x 160mm

MPN
SDS6X260
Brand
Worksafe
EAN-13
5054511823349
Order Code
94-0975
Country of Origin
China
  • Free UK shipping available
View Full Product Range (93)
Qty Unit Price (Ex VAT)
1+ £3.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Superior quality SDS Plus drill bit suitable for a variety of applications. Drills are fully hardened and ground.
  • Superior quality SDS Plus drill bit suitable for a variety of applications.
  • Drills are fully hardened and ground.
  • Model No. SDS6X260
Diameter 6mm
Length 160mm
Lifetime Warranty No
Nett Weight 0.06kg
Size Ø6 x 260mm

Reviews

Be the first to submit a review

Trustpilot