Worksafe SA20X235 SDS Plus Auger Wood Drill Ø20 x 235mm

MPN
SA20X235
Brand
Worksafe
EAN-13
5055111208598
Order Code
94-1287
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £3.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Superior quality auger wood drill bit has the SDS Plus shank. Ideal for use with 2kg SDS Plus drills with hammer action switched off. Fully hardened with a screw point to aid location and smooth drilling. Supplied in a plastic wallet.
  • Superior quality auger wood drill bit has the SDS Plus shank.
  • Ideal for use with 2kg SDS Plus drills with hammer action switched off.
  • Fully hardened with a screw point to aid location and smooth drilling.
  • Supplied in a plastic wallet.
  • Model No. SA20X235
Type Auger
Overall Length 235mm
Lifetime Warranty No
Size Ø20 x 235mm

Reviews

Be the first to submit a review

Trustpilot