Worksafe P3WC Chisel 75 x 300mm - CP9

MPN
P3WC
Brand
Worksafe
EAN-13
5055257204188
Order Code
94-1551
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Also fits; VP9, RK4, DKR34, 21TEC, 3300 Ball Type (Gold).
  • Also fits; VP9, RK4, DKR34, 21TEC, 3300 Ball Type (Gold).
  • Length: 300mm.
  • Model No. P3WC
Type Chisel
Size 300mm
Length 300mm
Lifetime Warranty No
Number of Bits 1
Width 75mm

Reviews

Be the first to submit a review

Trustpilot