Worksafe P1PT Point 610mm - CP9

MPN
P1PT
Brand
Worksafe
EAN-13
5055257204171
Order Code
94-1550
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Also fits; VP9, RK4, DKR34, 21TEC, 3300 Ball Type (Gold).
  • Also fits; VP9, RK4, DKR34, 21TEC, 3300 Ball Type (Gold).
  • Model No. P1PT
Type Point Chisel
Size 610mm
Length 610mm
Lifetime Warranty No
Width 20mm

Reviews

Be the first to submit a review

Trustpilot