Worksafe P1CH Chisel 25 x 250mm - CP9

MPN
P1CH
Brand
Worksafe
EAN-13
5055257204164
Order Code
94-1549
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £7.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Also fits; VP9, RK4, DKR34, 21TEC, 3300 Ball Type (Gold).
  • Also fits; VP9, RK4, DKR34, 21TEC, 3300 Ball Type (Gold).
  • Length: 250mm.
  • Model No. P1CH
Type Chisel
Size 250mm
Length 250mm
Lifetime Warranty No
Width 25mm

Reviews

Be the first to submit a review

Trustpilot