Worksafe M2CH Chisel 20 x 450mm- Makita HM0810

MPN
M2CH
Brand
Worksafe
EAN-13
5055257204140
Order Code
94-1605
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £5.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Also fits; Makita - HM0810/8035NB, HM0810T, HM1200, HR3500/HR3510/HR3520, Atlas Copco - PH5F, Hitachi - DH28Y, DH38YBI, DH42.
  • Also fits; Makita - HM0810/8035NB, HM0810T, HM1200, HR3500/HR3510/HR3520, Atlas Copco - PH5F, Hitachi - DH28Y, DH38YBI, DH42.
  • Length: 450mm.
  • Model No. M2CH
Type Chisel
Size 450mm
Length 450mm
Lifetime Warranty No
Width 20mm

Reviews

Be the first to submit a review

Trustpilot