Worksafe M1WC Wide Chisel 50 x 450mm - Makita HM0810

MPN
M1WC
Brand
Worksafe
EAN-13
5055257204133
Order Code
94-1604
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £6.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Also fits; Makita - HM0810/8035NB, HM0810T, HM1200, HR3500/HR3510/HR3520, Atlas Copco - PH5F, Hitachi - DH28Y, DH38YBI, DH42.
  • Also fits; Makita - HM0810/8035NB, HM0810T, HM1200, HR3500/HR3510/HR3520, Atlas Copco - PH5F, Hitachi - DH28Y, DH38YBI, DH42.
  • Length: 50 x 450mm.
  • Model No. M1WC
Type Chisel
Size 450mm
Length 50 x 450mm
Lifetime Warranty No
Width 50mm

Reviews

Be the first to submit a review

Trustpilot