Worksafe IE1EWC Extra Wide Chisel 110 x 608mm - 1-1/8"Hex

MPN
IE1EWC
Brand
Worksafe
EAN-13
5054630052446
Order Code
94-4786
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £25.00 £24.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Also fits; Wacker - BH22, 23, EH22, 23, 24, BHF30S.
  • Also fits; Wacker - BH22, 23, EH22, 23, 24, BHF30S.
  • Length: 608mm.
  • Model No. IE1EWC
Type Chisel
Length 608mm
Nett Weight 3.4kg
Width 110mm

Reviews

Be the first to submit a review

Trustpilot