Worksafe EL15110 Extension Lead 14m 110V 16A 1.5mm

MPN
EL15110
Brand
Worksafe
EAN-13
5055111206785
Order Code
94-1860
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

Extension cable fitted with 16A 110V plug and single 110V socket with protective end cover. Conforms to BS EN 60309.
  • 110V Extension cable.
  • 16A Plug and socket.
  • Rated IP44.
  • Conforms to BS EN 60309.
  • Model No. EL15110
Type Extension Lead
Cable Length 14m
Cable Section 1.5mm
Colour Yellow
Length 14m
Number of Sockets 1
Voltage 110V

Reviews

Be the first to submit a review

Trustpilot