Worksafe D2WC Cranked Chisel 40 x 250mm Wide - SDS Plus

MPN
D2WC
Brand
Worksafe
EAN-13
5055111208536
Order Code
94-1503
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Fits most SDS Plus Roto-Stop Hammer Drills. Ideal for lifting tiles.
  • Fits most SDS Plus Roto-Stop Hammer Drills.
  • Ideal for lifting tiles.
  • Length: 250mm.
  • Model No. D2WC
Type Tile Chisel
Size 250mm
Length 250mm
Lifetime Warranty No
Width 40mm

Reviews

Be the first to submit a review

Trustpilot