Worksafe CTG127 Core-to-Go Dry Diamond Core Drill Ø127mm x 150mm

MPN
CTG127
Brand
Worksafe
EAN-13
5055111208352
Order Code
94-1480
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £38.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Supplied with hex drive adaptor for matched balance and extractor drift. Thick wall body with multi-slot extraction and 8mm high diamond segments. High-speed drilling when used on lightweight building material such as soft stone, facing bricks, breeze blocks and insulation blocks. (Not suitable for reinforced or non-reinforced concrete.) For dry drilling only. Supplied with integral hex shanks.
  • Supplied with hex drive adaptor for matched balance and extractor drift.
  • Thick wall body with multi-slot extraction and 8mm high diamond segments.
  • High-speed drilling when used on lightweight building material such as soft stone, facing bricks, breeze blocks and insulation blocks. (Not suitable for reinforced or non-reinforced concrete.)
  • For dry drilling only.
  • Supplied with integral hex shanks.
  • Model No. CTG127
Diameter 127mm
Material Diamond
Nett Weight 1.97kg

Reviews

Be the first to submit a review

Trustpilot