Worksafe B2PT Point 450mm - Bosch 11304

MPN
B2PT
Brand
Worksafe
EAN-13
5055257203624
Order Code
94-1564
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Also fits; Bosch - 11304, USH27, 11308, 12308, 12314, HSH10, HSH27, HSH28, USH27, HSB28, Makita - HM1303B, HM1304B.
  • Also fits; Bosch - 11304, USH27, 11308, 12308, 12314, HSH10, HSH27, HSH28, USH27, HSB28, Makita - HM1303B, HM1304B.
  • Model No. B2PT
Type Point Chisel
Size 450mm
Length 450mm
Lifetime Warranty No
Width 20mm

Reviews

Be the first to submit a review

Trustpilot