Worksafe B2CH Chisel 30 x 450mm - Bosch 11304

MPN
B2CH
Brand
Worksafe
EAN-13
5055257203617
Order Code
94-1563
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Also fits; Bosch - 11304, USH27, 11308, 12308, 12314, HSH10, HSH27, HSH28, USH27, HSB28, Makita - HM1303B, HM1304B.
  • Also fits; Bosch - 11304, USH27, 11308, 12308, 12314, HSH10, HSH27, HSH28, USH27, HSB28, Makita - HM1303B, HM1304B.
  • Width: 30mm.
  • Model No. B2CH
Type Chisel
Size 450mm
Length 450mm
Lifetime Warranty No
Width 30mm

Reviews

Be the first to submit a review

Trustpilot