Worksafe B1WC Wide Chisel 75 x 375mm - Bosch 11304

MPN
B1WC
Brand
Worksafe
EAN-13
5055257203396
Order Code
94-1562
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £22.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Also fits; Bosch - 11304, USH27, 11308, 12308, 12314, HSH10, HSH27, HSH28, USH27, HSB28, Makita - HM1303B, HM1304B.
  • Also fits; Bosch - 11304, USH27, 11308, 12308, 12314, HSH10, HSH27, HSH28, USH27, HSB28, Makita - HM1303B, HM1304B.
  • Length: 375mm.
  • Model No. B1WC
Type Wide Chisel
Size 375mm
Length 375mm
Lifetime Warranty No
Width 75mm

Reviews

Be the first to submit a review

Trustpilot