Worksafe 9329/10 Fold Flat Mask FFP1 - Pack of 10

MPN
9329/10
Brand
Worksafe
EAN-13
5054511860610
Order Code
94-4361
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £2.85 £2.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Pack of 10 fold flat masks class FFP1 NR. Protects against non-toxic dusts and water-based aerosols. Fitted with adjustable band, nose liner and aluminium nose clip to fit all face contours. Filter Efficiency = 80%. Manufactured to BS EN 149:2001+A1:2009.
  • Pack of 10 fold flat masks class FFP1 NR.
  • Protects against non-toxic dusts and water-based aerosols.
  • Fitted with adjustable band, nose liner and aluminium nose clip to fit all face contours.
  • Filter Efficiency = 80%
  • Manufactured to BS EN 149:2001+A1:2009.
  • Note: Before commencing with any task, please consult with qualified safety personnel, or carry out your own risk assessment, to ensure that the face mask type and rating offers adequate protection for your intended use. You may need to use this mask in conjunction with other safety equipment. These are particulate filters only, and do not provide protection from harmful fumes or gases.
  • Model No. 9329/10
Type Mask
Filter Protection Level FFP1
Mask Shape Flat-Fold
Nett Weight 0.08kg
Pack Size 10
Qty 10
Valved No

Reviews

Be the first to submit a review

Trustpilot