Worksafe 9215 Zante Style Amber Lens Safety Glasses with Flexi Arms

MPN
9215
Brand
Worksafe
EAN-13
5054511984682
Order Code
94-0899
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Yellow lens, suitable for indoor/outdoor use. Improves vision in low light conditions. Polycarbonate lens. Zante style, soft durable flexi arms. Soft, comfortable nose bridge. Conforms to BS EN 166/1F.
  • Yellow lens, suitable for indoor/outdoor use.
  • Improves vision in low light conditions.
  • Polycarbonate lens.
  • Zante style, soft durable flexi arms.
  • Soft, comfortable nose bridge.
  • Conforms to BS EN 166/1F.
  • Model No. 9215
Type Safety Glasses
Lens Colour Amber
Lens Material Polycarbonate
Lens Type Amber Lens
Nett Weight 0.28kg
Standards EN 166/1F

Reviews

Be the first to submit a review

Trustpilot