Worksafe 9209 Sports Style Shaded Safety Specs with Adjustable Arms

MPN
9209
Brand
Worksafe
EAN-13
5055111201032
Order Code
94-0895
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £3.78 £3.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/09/2026

UV 400 shaded lens protects from sun rays. Adjustable arms to fit all head sizes. Wraparound design for increased protection. Soft, comfortable nose bridge. Conforms to BS EN 166/1F.
  • UV 400 shaded lens protects from sun rays.
  • Adjustable arms to fit all head sizes.
  • Wraparound design for increased protection.
  • Soft, comfortable nose bridge.
  • Conforms to BS EN 166/1F.
  • Model No. 9209
Type Safety Glasses
Lens Colour Shaded
Lens Material Polycarbonate
Standards EN 166/1F

Reviews

Be the first to submit a review

Trustpilot