Worksafe 9106L General Purpose PVC Gloves Knitted Wrist (Large) - Pair

MPN
9106L
Brand
Worksafe
EAN-13
5054511780420
Order Code
94-0773
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Knitted wrist waterproof glove with PVC coating palm and back for excellent protection against abrasion. Wide-ranging applications, as waterproof coating repels oil, grease and non-corrosive liquids. CE Marked and conforms to BS EN 388:2016 3-1-2-1-X.
  • Knitted wrist waterproof glove with PVC coating palm and back for excellent protection against abrasion.
  • Wide-ranging applications, as waterproof coating repels oil, grease and non-corrosive liquids.
  • CE Marked and conforms to BS EN 388:2016 3-1-2-1-X.
  • Model No. 9106L
Disposable No
Size L
Powdered No
Quantity 1 Pair
Anti-Static No
Nett Weight 0.12kg

Reviews

Be the first to submit a review

Trustpilot