Worksafe 807XLO Hi-Vis Orange Waterproof Trousers - X-Large

MPN
807XLO
Brand
Worksafe
EAN-13
5054511897562
Order Code
94-3635
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Fully waterproof reflective trousers fitted with elasticated waist, two pockets and adjustable ankles. Adjustable waist 124-132cm. Conforms to EN ISO 20471:2013+A1:2016 Class 1 and EN 343:2003+A1:2007 Class 3:1.
  • Fully waterproof reflective trousers fitted with elasticated waist, two pockets and adjustable ankles.
  • Adjustable waist 124-132cm.
  • Conforms to EN ISO 20471:2013+A1:2016 Class 1 and EN 343:2003+A1:2007 Class 3:1.
  • Model No. 807XLO
Type Trousers
Size XL
Adjustable waist 124-132cm
Nett Weight 0.3kg

Reviews

Be the first to submit a review

Trustpilot