Worksafe 806LO Hi-Vis Orange Motorway Jacket with Quilted Lining - Large

MPN
806LO
Brand
Worksafe
EAN-13
5054511897500
Order Code
94-3630
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £47.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Waterproof motorway jacket with full quilted lining for greater warmth and comfort. Fitted with retractable hood, two outer pockets, inner phone pocket and both zipper and snap closing for added protection against rain. Conforms to EN ISO 20471:2013+A1:2016 Class 3 and EN 343:2003+A1:2007 Class 3:1.
  • Waterproof motorway jacket with full quilted lining for greater warmth and comfort.
  • Fitted with retractable hood, two outer pockets, inner phone pocket and both zipper and snap closing for added protection against rain.
  • Conforms to EN ISO 20471:2013+A1:2016 Class 3 and EN 343:2003+A1:2007 Class 3:1.
  • Model No. 806LO
Type Jacket
Size L
Nett Weight 1kg

Reviews

Be the first to submit a review

Trustpilot