Workpro Wp407559 Flap Disc Dia 125Mm Bore Diameter 22.2 mm 10 Pcs Sanding Belts

Workpro Wp407559 Flap Disc Dia 125Mm Bore Diameter 22.2 mm 10 Pcs Sanding Belts

MPN
WP407559
Brand
WorkPro
EAN-13
6939684813498
Order Code
18-5548
Country of Origin
Germany

Discontinued


WorkPro WP407559 is a flap disc with a diameter of 125 mm and a bore diameter of 22.2 mm, designed for precision and durability in grinding and sanding applications. These discs are manufactured from high-quality abrasive materials, ensuring effective material removal and a consistent finish. This pack contains ten discs, making it suitable for both small-scale and more extensive industrial tasks. Commonly utilised in metal fabrication, welding, and automotive repair, these flap discs provide an efficient solution for deburring, surface finishing, and edge grinding on metals and alloys. Their compatibility with standard angle grinders allows for ease of use across various engineering settings.
Type Flap disc
Quantity 10
Bore Diameter 22.2mm
Diameter 125mm

Trustpilot