Workpro Wp407557 Flap Disc 125Mm Diameter 22.2 mm Bore 10 Pieces Sanding Belts

Workpro Wp407557 Flap Disc 125Mm Diameter 22.2 mm Bore 10 Pieces Sanding Belts

Order Code:

18-5547

Brand: WorkPro MPN: WP407557 EAN-13: 6939684813481
  • Country of Origin: Germany
  • View All

Discontinued


WorkPro 3221900 - WP407557 is a flap disc designed for precision sanding and surface preparation tasks, offering a 125 mm diameter with a 22.2 mm bore. This product is engineered for compatibility with standard angle grinders, enabling efficient material removal in metalworking and woodworking applications. The set includes ten pieces, providing ample supply for extended usage in industrial settings. Its design integrates durable abrasive materials suitable for tasks such as deburring, rust removal, and edge blending, making it a versatile component in both professional workshops and manufacturing environments.
Bore Diameter 22.2mm
Content 10
Diameter 125mm
Product Type Flap disc

Trustpilot