Workpro Wp407556 Flap Disc Diameter 125Mm Bore Diameter 22.2 mm 10 Pieces

Workpro Wp407556 Flap Disc Diameter 125Mm Bore Diameter 22.2 mm 10 Pieces

MPN
WP407556
Brand
WorkPro
EAN-13
6939684813474
Order Code
18-5546
Country of Origin
Germany
View Full Product Range (32)

Discontinued


WorkPro WP407556 is a high-performance flap disc designed for efficient material removal and surface finishing. This flap disc has a diameter of 125 mm and features a bore diameter of 22.2 mm, making it suitable for various angle grinders. The product comes in a pack of ten, ensuring availability for multiple projects. As a type of sandpaper, sanding blocks, and pads, it is engineered for demanding engineering applications such as metal fabrication, weld seam blending, and surface preparation across a range of materials including steel and stainless steel. The WorkPro WP407556 is known for its durability and consistent abrasive action, making it a reliable choice for professionals requiring precision and efficiency in abrasive tasks.
Type Flap disc
Quantity 10
Bore Diameter 22.2mm
Diameter 125mm

Trustpilot