Workpro Wp407551 Flap Disc 115Mm Diameter 22.2 mm Bore 10 Pieces

Workpro Wp407551 Flap Disc 115Mm Diameter 22.2 mm Bore 10 Pieces

Order Code:

18-5543

Brand: WorkPro MPN: WP407551 EAN-13: 6939684813443
  • Country of Origin: Germany
  • View All

Discontinued


Workpro WP407551, 3221897, is a set of flap discs engineered for precise abrasive tasks, specifically designed with a 115 mm diameter and a 22.2 mm bore size. This pack contains ten high-quality flap discs suitable for use with an angle grinder, providing efficient material removal and surface blending capabilities. Primarily utilised in metalworking, automotive, and fabrication industries, these flap discs are adept at grinding, deburring, and finishing operations. Their construction allows for uniform wear during use, ensuring a consistent finish and reduced vibration. The robust design is compatible with a variety of materials, including stainless steel and non-ferrous metals, making them versatile tools for professional and industrial applications.
Bore Diameter 22.2mm
Content 10
Diameter 115mm
Product Type Flap disc

Trustpilot