Workpro Wp407549 Flap Disc 115Mm 22.2 mm Bore Set Of 10 Sanding Belts Abrasive

Workpro Wp407549 Flap Disc 115Mm 22.2 mm Bore Set Of 10 Sanding Belts Abrasive

Order Code:

18-5541

Brand: WorkPro MPN: WP407549 EAN-13: 6939684813429
  • Country of Origin: Germany
  • View All

Discontinued


WorkPro WP407549 is a set of flap discs designed with a 115 mm diameter and a 22.2 mm bore, intended to provide efficient abrasive solutions for various engineering tasks. This set, comprising ten pieces, is suitable for integration with compatible angle grinders and offers precision in surface preparation, metalworking, and finishing applications. The high-quality abrasive materials employed in these discs ensure durability and effective material removal, making them ideal for tasks such as grinding, deburring, and edge chamfering in both industrial and professional workshops. The design allows for consistent performance across different types of metals and ensures a smooth surface finish, contributing to the disc's versatility in diverse engineering environments.
Bore Diameter 22.2mm
Content 10
Diameter 115mm
Product Type Flap disc

Trustpilot