Workpro Wp407521 Flap Disc 125Mm X 22.2 mm 10 Pieces Sanding Belts Abrasives

MPN
WP407521
Brand
WorkPro
EAN-13
6939684813368
Order Code
18-5537
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Was Unit Price (Ex VAT)
1+ £20.89 £17.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

WorkPro WP407521 represents a set of high-quality flap discs, each with a diameter of 125 mm and a bore diameter of 22.2 mm, available in a pack of 10 pieces. These flap discs are a type of sanding accessory within the sandpaper, sanding blocks, and pads category, designed for precise and efficient material removal and surface finishing. Engineered for compatibility with angle grinders, these discs are suitable for a variety of applications, including grinding, deburring, and blending tasks in metal fabrication and woodworking industries. Their robust construction allows them to perform well under high stress, ensuring durability and consistent performance in professional and industrial settings.
Type Flap disc
Quantity 10
Bore Diameter 22.2mm
Diameter 125mm

Reviews

Be the first to submit a review

Trustpilot