Workpro Wp407519 Flap Disc 115Mm Bore 22.2 mm 10 Pieces Sanding Belts Abrasives

Workpro Wp407519 Flap Disc 115Mm Bore 22.2 mm 10 Pieces Sanding Belts Abrasives

Order Code:

18-5536

Brand: WorkPro MPN: WP407519 EAN-13: 6939684813344
  • Country of Origin: China
  • View All

Discontinued


WorkPro WP407519 is a flap disc designed for precision sanding applications, specifically within engineering environments requiring robust abrasive performance. With a diameter of 115 mm and a bore diameter of 22.2 mm, this product package includes 10 pieces, providing consistent quality and surface finish. It is suitable for use in a variety of metalworking tasks including deburring, rust removal, and edge grinding on materials like steel and stainless steel. The abrasive construction is engineered to deliver a blend of material removal efficiency and longevity, making it an optimal choice for intensive industrial tasks requiring precise surface preparation and finishing. The flap disc's compatibility with standard angle grinders further enhances its versatility in professional engineering workshops.
Bore Diameter 22.2mm
Content 10
Diameter 115mm
Product Type Flap disc

Trustpilot