Workpro Wp407516 Flap Disc Sanding Belts Abrasives 115Mm 22.2 mm 10 Pieces

Workpro Wp407516 Flap Disc Sanding Belts Abrasives 115Mm 22.2 mm 10 Pieces

Order Code:

18-5534

Brand: WorkPro MPN: WP407516 EAN-13: 6939684813320
  • Country of Origin: China
  • View All

Discontinued


WorkPro WP407516 features a set of ten flap disc sanding belts designed for effective material removal and surface finishing in a variety of engineering applications. Each disc has a diameter of 115 mm and a bore diameter of 22.2 mm, making them compatible with standard angle grinders. These discs are crafted for durability and consistency, optimised for smoothing welds, deburring metal edges, and surface preparation tasks. Their design ensures efficient performance across a range of materials, including metal, wood, and plastics, making them suitable for both heavy-duty industrial use and detailed artisanal work. These discs are a reliable choice for professionals seeking precision and longevity in sanding and grinding operations.
Bore Diameter 22.2mm
Content 10
Diameter 115mm
Product Type Flap disc

Trustpilot