Workpro Wp407211 Sandpaper 140 mm X 90 mm 10 Pieces Sanding Blocks & Pads

Workpro Wp407211 Sandpaper 140 mm X 90 mm 10 Pieces Sanding Blocks & Pads

Order Code:

18-5527

Brand: WorkPro MPN: WP407211 EAN-13: 6939684813597
  • Country of Origin: Germany
  • View All

Discontinued


WorkPro WP407211 is a set of sandpaper designed with dimensions of 140 mm by 90 mm, packaged as a set of 10 pieces. These sanding blocks and pads exhibit high efficiency in material removal, surface finishing, and edge smoothing, crucial for precise engineering operations. This sandpaper is suitable for use in a variety of engineering applications, including preparation of surfaces for painting, finishing of metal components, and smoothing of wooden surfaces in fabrication and repair tasks. The product's design allows for easy handling during manual sanding or attachment to a compatible sanding block, ensuring consistent surface quality. This versatility makes it an essential tool in the toolkit of both mechanical and civil engineers.
Length 140mm
Width 90mm
Content 10
Dimensions (L x W) 140 mm x 90 mm
Product Type Sandpaper

Trustpilot