Workpro Wp407202 Sandpaper Hook-And-Loop 140X115mm 10Pcs Sandpaper Blocks Pads

Workpro Wp407202 Sandpaper Hook-And-Loop 140X115mm 10Pcs Sandpaper Blocks Pads

Order Code:

18-5523

Brand: WorkPro MPN: WP407202 EAN-13: 6939684813542
  • Country of Origin: Germany
  • View All

Discontinued


WorkPro WP407202 presents a set of precision-engineered sandpaper blocks featuring a hook-and-loop backing system, facilitating quick attachment and release. Each pad measures 140 mm in length and 115 mm in width, offering adequate surface area for efficient material removal and surface finishing tasks. Manufactured with durable abrasive materials, these sandpaper pads ensure consistent performance and longevity, even during extended use on various substrates. Ideal for woodworking, automotive refinishing, and metalworking applications, these pads provide versatility for achieving smooth finishes and precise surface preparation. With a pack containing 10 pieces, they are suitable for engineers and professionals requiring high-quality sanding tools for precision applications.
Length 140mm
Width 115mm
Content 10
Dimensions (L x W) 140 mm x 115 mm
Product Type Sandpaper

Trustpilot