WorkPro WP406426 Cutting Disc Metal 230 mm 5 pcs Durable Abrasive Tool

WorkPro WP406426 Cutting Disc Metal 230 mm 5 pcs Durable Abrasive Tool

Order Code:

18-5516

Brand: WorkPro MPN: WP406426 EAN-13: 6939684813252

Discontinued


WorkPro WP406426 presents a pack of five high-performance cutting discs specifically engineered for metal applications. These 230 mm discs are crafted as durable abrasive tools, designed to provide efficient material removal and precision cutting, making them ideal for engineering professionals who demand reliability in their abrasive tools. Suitable for a range of engineering tasks, such as cutting metal pipes, sheet metal, and structural steel, these discs can be effectively utilised across construction, fabrication, and metalworking industries. The cutting discs are optimised for a balanced blend of durability and cutting efficiency, reducing downtime and maintenance frequency, thus supporting continuous and safe operations in rigorous environments.
Diameter 230mm
Bore Diameter 22.2mm
Content 5
Dimensions (Ø) 230 mm
Material Suitability Metal
Product Type Cutting disc

Trustpilot