WorkPro WP406423 Metal Cutting Disc 180mm 10 pcs For Metal Abrasives

MPN
WP406423
Brand
WorkPro
EAN-13
6939684813245
Order Code
18-5515
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £21.03 £17.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

WorkPro WP406423 presents a robust solution for metal cutting needs with its metal cutting disc set, featuring a diameter of 180 mm and supplied in packs of 10. Designed for high-performance abrasive cutting, these discs are engineered to deliver precise, clean cuts in a variety of metal materials. Manufactured with durable materials, they are suitable for industrial use in workshops and manufacturing facilities, where precise metal cutting is essential. The cutting discs are compatible with standard angle grinders, making them versatile tools for tasks such as sheet metal fabrication, iron and steel cutting, and maintenance applications involving metal components. These discs are crafted to withstand rigorous cutting tasks, ensuring durability and reliability under demanding conditions.
Type Cutting Discs
Diameter (Ø) 180mm
Bore Size 22.23mm
Quantity 10
Material Suitability Metal

Reviews

Be the first to submit a review

Trustpilot