Workpro Wp283003 Tool Box Empty Blue Black 572X300X295Mm

MPN
WP283003
Brand
WorkPro
EAN-13
6914280016498
Order Code
18-5508
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £49.55 £42.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 112 in stock

WorkPro WP283003 is an empty tool box designed to meet the demanding requirements of various engineering environments. With dimensions of 572 mm in length, 300 mm in width, and 295 mm in height, this robust container is crafted to house and organise tools efficiently. The tool box features a sturdy construction with a dual-colour scheme of blue and black, providing both durability and a clean professional appearance. It is ideal for applications in mechanical workshops, construction sites, and maintenance departments, where precise tool organisation and protection are essential. The WorkPro WP283003 tool box is engineered to withstand rigorous handling and offers a reliable solution for storing tools and accessories securely.
Type Tool box (empty)
Colour Blue, Black
Dimensions (L x W x H) 572 x 300 x 295 mm
Height 295mm
Length 572mm
Weight 2753g
Width 300mm

Reviews

Be the first to submit a review

Trustpilot