Workpro Wp283002 Tool Box Blue Black 507X254X259 mm Empty

MPN
WP283002
Brand
WorkPro
EAN-13
6914280016481
Order Code
18-5507
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £33.92 £28.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 121 in stock

WorkPro WP283002 is an empty tool box designed for robust utility in professional environments, measuring 507 mm in length, 254 mm in width, and 259 mm in height. This tool box features a durable construction suitable for holding a range of tools, with an exterior finished in blue and black to prevent surface wear and add visual contrast for easy identification. Engineered for reliability, the WorkPro WP283002 incorporates a reinforced lid to bear additional weight and secure latches to ensure contents remain in place during transport. Typical applications include use in mechanical engineering, construction, and maintenance settings where organised and portable tool storage is necessary for efficiency and productivity.
Type Tool box (empty)
Colour Blue, Black
Dimensions (L x W x H) 507 x 254 x 259 mm
Height 259mm
Length 507mm
Weight 1670g
Width 254mm

Reviews

Be the first to submit a review

Trustpilot