WorkPro WP265002 Ruler 600 mm Aluminium Tape Measures Yardsticks

MPN
WP265002
Brand
WorkPro
EAN-13
6914280017730
Order Code
18-5502
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.15 £3.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 57 availableBack-order availability date - 04/12/2026

WorkPro WP265002, bearing the alternate description 3305753, is an aluminium ruler distinguished by its precision and durability, making it a addition to the range of measurement tools. This 600 mm ruler is constructed from high-grade aluminium, providing a lightweight yet robust structure that ensures both longevity and accuracy in measurements. The ruler features clearly marked metric graduations which facilitate precise readings, an essential attribute in fields such as engineering, architecture, and carpentry where accurate measurements are critical. Its rigid yet portable design makes it ideal for use in environments ranging from on-site construction projects to controlled laboratory settings.
Type Ruler
Length 600mm
Material Aluminium
Max. reading range 600mm
Reading range 0-600mm
Units of measurement mm

Reviews

Be the first to submit a review

Trustpilot