Workpro Wp263002 Tape Measure Fibreglass Yellow 30M Durable And Flexible Design

Order Code:

18-5500

Brand: WorkPro MPN: WP263002 EAN-13: 6914280017594
Qty Unit Price (Ex VAT)
1+ £15.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

WorkPro WP263002 is a high-precision tape measure designed with a fibreglass construction, offering durability and flexibility tailored for engineering and surveying applications. The yellow tape extends up to 30 metres, providing ample reach for large-scale projects while maintaining robust performance under various environmental conditions. Its fibreglass composition ensures resistance to stretching, enabling accurate measurements essential for tasks such as layout work in construction or establishing distances over uneven terrain. The tape measure's construction also enhances its resistance to wear, making it a reliable tool for repeated use in demanding settings. Engineered for functionality, the tape is characterised by its clear, metric graduations, suitable for precise and efficient metric measurements.
Material Fibreglass
Product Type Tape measure
Reading range 50m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot