Workpro Wp261008 Tape Measure 3M Nylon Robust Construction Precise Measuring

Order Code:

18-5496

Brand: WorkPro MPN: WP261008 EAN-13: 6914280017181
Qty Unit Price (Ex VAT)
1+ £3.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
51 in stock, despatched in 4 working days

WorkPro WP261008, identified by the manufacturer's part number 3208216, is a tape measure engineered for precision and durability. This robust tool features a 3-metre long tape constructed from high-quality nylon, offering enhanced resistance to wear and environmental conditions. The durable construction ensures accurate measuring capabilities, making it suitable for various engineering applications such as site surveys, component measurements, and layout tasks. The tape measure's compact design and reliable performance cater to both fieldwork and in-shop use, meeting the rigorous demands of professional engineers and technicians.
Type 3M(10FT)x16mm BANDMESSGERÄT MIT nylonbeschichteter Klinge
Material Nylon
Max. reading range 3m
Product Type Tape measure
Reading range 3m
Units of measurement m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot