WorkPro WP232041 bar clamp 450mm

MPN
WP232041
Brand
WorkPro
EAN-13
6914280008028
Order Code
18-5488
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    150mm 300mm 450mm 600mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.81
10+ £14.96
50+ £14.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 110 in stock

WorkPro WP232041, also referenced as 3335394 - WorkPro WP232041, is a bar clamp designed for precision and durability in engineering applications. This robust tool features a 450mm clamping capacity, engineered for tasks requiring secure and stable holding of materials. It incorporates high-strength steel components with a reinforced nylon body to withstand heavy-duty usage, making it particularly suitable for woodworking, metalworking, and general construction applications. The ergonomic handle is engineered for optimal force delivery, ensuring reliable grip with minimal user fatigue, while the quick-release mechanism allows for efficient repositioning and adjustment in dynamic working environments. Its adaptability and durability make it an essential component for engineers seeking dependable performance in clamping operations.
Type Quick bar clamp
Content 1
Length 450mm
Product Type Quick grip clamp
Width 79mm

Reviews

Be the first to submit a review

Trustpilot