WorkPro WP232027 steel bar clamp wood handle 300 mm length

MPN
WP232027
Brand
WorkPro
EAN-13
6914280001364
Order Code
18-5479
Country of Origin
China

Discontinued


WorkPro WP232027 is a steel bar clamp featuring a durable construction designed to withstand high stress during clamping operations. With a 300 mm length, it offers reliable performance in various woodworking, carpentry, and assembly tasks where secure and precise hold is required. Its ergonomic wood handle ensures ease of use and better control, making it an essential tool for professional and hobbyist projects alike. The part, also known by the alternate description 3335384, is particularly useful in holding materials in place during glue drying, piece alignment, or when securing workpieces to benches and jigs. Its robust build and efficiency make it suitable for both workshop settings and fieldwork environments where dependable clamping force is needed.
Type Clamp
Content 1
Length 300mm
Product Type Clamp
Width 80mm

Trustpilot