WorkPro WP232023 Quick Clamp Span width max 100 mm Nosing length 100 mm

MPN
WP232023
Brand
WorkPro
EAN-13
6914280007915
Order Code
18-5475
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £8.61 £7.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 136 in stock

WorkPro WP232023, also known as 3335380, is a robust and precision-engineered quick clamp designed for professional use in various mechanical and assembly applications. This clamp exhibits a maximum span width of 100 mm and a nosing length of 100 mm, facilitating secure and efficient holding or positioning tasks in manufacturing, woodworking, and metalworking settings. Its ergonomic design allows for ease of operation and reliable performance in environments where precise clamping is crucial. Typically, engineers employ this clamp within assembly lines or workshops where rapid adjustments are essential to enhance workflow efficiency and maintain quality standards.
Type C Clamp
Content 1
Nosing 100mm
Product Type Clamp
Span width (max.) 100mm

Reviews

Be the first to submit a review

Trustpilot