WorkPro WP232018 C-terminal Screw Clamps 75mm span 167mm length

MPN
WP232018
Brand
WorkPro
EAN-13
6914280003962
Order Code
18-5471
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £4.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

WorkPro WP232018 is the designated manufacturer and part number for , the C-terminal screw clamps with a 75mm span and a 167mm length, alternatively described as 3394185. This robust clamping tool is engineered for precision, providing secure and stable fastening in diverse mechanical and structural settings. Constructed from durable materials to withstand significant pressure, it is ideal for use in assembly lines, woodworking, and metalworking applications, where reliable clamping force is necessary for maintaining alignment and stability during assembly or machining processes. Its ergonomic design supports ease of use in challenging environments, ensuring its utility in both industrial and workshop scenarios.
Type C Clamp
Content 1
Length 167mm
Nosing 75mm
Product Type Clamp
Span width (max.) 75mm
Tension 4900N
Weight 0.622kg
Width 94mm

Reviews

Be the first to submit a review

Trustpilot