WorkPro WP232017 Screw Clamp 50 mm C-terminal 50 mm Span 110 mm Length

MPN
WP232017
Brand
WorkPro
EAN-13
6914280004778
Order Code
18-5470
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £3.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

WorkPro WP232017 is a robust screw clamp designed with a C-terminal configuration, offering a 50 mm span and a 110 mm overall length to accommodate various clamping tasks. This product, also referred to as 3394184 - WorkPro WP232017, is engineered for precision and stability, making it ideal for use in woodworking, metalworking, and general assembly applications, where secure attachment of components is crucial. The durable construction and precise span adjustment capability of the screw clamp ensure reliability in demanding engineering environments, allowing for secured alignment and holding of workpieces during machining or assembly processes.
Type C Clamp
Content 1
Length 110mm
Nosing 50mm
Product Type Clamp
Span width (max.) 50mm
Tension 3920N
Weight 0.186kg
Width 53mm

Reviews

Be the first to submit a review

Trustpilot