WorkPro WP232015 Ratchet clamp Span width 100 mm Nosing length 100 mm

MPN
WP232015
Brand
WorkPro
EAN-13
6914280002767
Order Code
18-5468
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

WorkPro WP232015 is a ratchet clamp designed for precision engineering tasks requiring secure clamping. With a span width and nosing length of 100 mm, this clamp provides reliable pressure distribution and stability. It is identified alternatively as 3335378 - WorkPro WP232015 and is well-suited for applications such as woodworking, metalworking, and plastic fabrication where controlled clamping and forceful grip are essential. Engineers value its robust construction and versatility in maintaining workpieces firmly in place during machining, assembly, or gluing procedures.
Type Ratchet clamp
Content 1
Nosing 100mm
Product Type Ratcheting clamp
Span width (max.) 100mm

Reviews

Be the first to submit a review

Trustpilot